-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSR-5211-501E-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-600V Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6990 | Buy Now |
DISTI #
ASSR-5211-501E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-5211-501E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0410 / $3.5776 | Buy Now |
DISTI #
630-ASSR-5211-501E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A RoHS: Compliant | 0 |
|
$3.5600 / $6.3400 | Order Now |
DISTI #
ASSR-5211-501E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-5211-501E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0410 / $3.5776 | Buy Now |
DISTI #
ASSR-5211-501E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-5211-501E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0410 / $3.5776 | Buy Now |
DISTI #
ASSR-5211-501E
|
EBV Elektronik | Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: ASSR-5211-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 19000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$3.9800 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-5211-501E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-5211-501E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.7 mm | |
Overall Length | 9.65 mm |