Part Details for ASSVP-20.0000MHZ-C16 by Abracon Corporation
Overview of ASSVP-20.0000MHZ-C16 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ASSVP-20.0000MHZ-C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSVP-20.0000MHZ-C16
|
Avnet Americas | Spread Spectrum Low EMI Clock Oscillator Programmable 2.5V/3.3V 20MHz 4-Pin Surface Mount Bulk - Bulk (Alt: ASSVP-20.0000MHZ-C16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for ASSVP-20.0000MHZ-C16
ASSVP-20.0000MHZ-C16 CAD Models
ASSVP-20.0000MHZ-C16 Part Data Attributes
|
ASSVP-20.0000MHZ-C16
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP-20.0000MHZ-C16
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSVP-20.0000MHZ-C16
This table gives cross-reference parts and alternative options found for ASSVP-20.0000MHZ-C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSVP-20.0000MHZ-C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASSVP-20.0000MHZ-C16 vs 530PA20M0000BG |
SM99221C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | ASSVP-20.0000MHZ-C16 vs SM99221C2E@20.000000MHZ |
SM5545TEV-20.0M | CMOS Output Clock Oscillator, 0.8MHz Min, 160MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | ASSVP-20.0000MHZ-C16 vs SM5545TEV-20.0M |
8WE-20.000MBJ-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | ASSVP-20.0000MHZ-C16 vs 8WE-20.000MBJ-T |
SM99321C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | ASSVP-20.0000MHZ-C16 vs SM99321C7E@20.000000MHZ |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASSVP-20.0000MHZ-C16 vs 531PA20M0000BG |
SM99421C5A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | ASSVP-20.0000MHZ-C16 vs SM99421C5A@20.000000MHZ |
SM99221C7A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | ASSVP-20.0000MHZ-C16 vs SM99221C7A@20.000000MHZ |
SM7745HSV-20.0M | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | ASSVP-20.0000MHZ-C16 vs SM7745HSV-20.0M |
SG-710ECK20.0000MB0 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | ASSVP-20.0000MHZ-C16 vs SG-710ECK20.0000MB0 |