Datasheets
ASTMTXK-32.768KHZ-LG-T3 by: Abracon Corporation

MEMS OSC XO 32.7680KHZ LVCMOS

Part Details for ASTMTXK-32.768KHZ-LG-T3 by Abracon Corporation

Overview of ASTMTXK-32.768KHZ-LG-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASTMTXK-32.768KHZ-LG-T3

Part # Distributor Description Stock Price Buy
DISTI # 71470687
RS Frequency Control - - ASTMTXK-32.768kHz-LG-T3 | Abracon ASTMTXK-32.768KHZ-LG-T3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk 0
  • 18,000 $1.9400
  • 180,000 $1.8500
$1.8500 / $1.9400 RFQ

Part Details for ASTMTXK-32.768KHZ-LG-T3

ASTMTXK-32.768KHZ-LG-T3 CAD Models

ASTMTXK-32.768KHZ-LG-T3 Part Data Attributes:

ASTMTXK-32.768KHZ-LG-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMTXK-32.768KHZ-LG-T3 Abracon Corporation MEMS OSC XO 32.7680KHZ LVCMOS
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description BGA4,2X2,40/16
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Aging 1 PPM/FIRST YEAR
Fall Time-Max 200 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 5%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code BGA4,2X2,40/16
Physical Dimension 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns
Supply Current-Max 0.0015 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.5 V
Surface Mount YES
Symmetry-Max 52/48 %

Alternate Parts for ASTMTXK-32.768KHZ-LG-T3

This table gives cross-reference parts and alternative options found for ASTMTXK-32.768KHZ-LG-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMTXK-32.768KHZ-LG-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMTXK-32.768KHZ-NG-T MEMS OSC XO 32.7680KHZ LVCMOS Abracon Corporation ASTMTXK-32.768KHZ-LG-T3 vs ASTMTXK-32.768KHZ-NG-T
MT-9560AE-JA-DCC-32K7680000 MT-9560AE-JA-DCC-32K7680000 Microchip Technology Inc ASTMTXK-32.768KHZ-LG-T3 vs MT-9560AE-JA-DCC-32K7680000
Part Number Description Manufacturer Compare
MT-9560AE-JA-DCC-32K7680000 MT-9560AE-JA-DCC-32K7680000 Microchip Technology Inc ASTMTXK-32.768KHZ-LG-T3 vs MT-9560AE-JA-DCC-32K7680000
ASTMTXK-32.768KHZ-NG-T MEMS OSC XO 32.7680KHZ LVCMOS Abracon Corporation ASTMTXK-32.768KHZ-LG-T3 vs ASTMTXK-32.768KHZ-NG-T

ASTMTXK-32.768KHZ-LG-T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMTXK-32.768KHZ-LG-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMTXK-32.768KHZ-LG-T3 by Abracon Corporation

  • Please alert me when ASTMTXK-32.768KHZ-LG-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASTMTXK-32.768KHZ-LG-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMTXK-32.768KHZ-LG-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASTMTXK-32.768KHZ-LG-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMTXK-32.768KHZ-LG-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMTXK-32.768KHZ-LG-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: