Part Details for ASTXR-12-26.000MHZ-511741 by Abracon Corporation
Overview of ASTXR-12-26.000MHZ-511741 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ASTXR-12-26.000MHZ-511741
ASTXR-12-26.000MHZ-511741 CAD Models
ASTXR-12-26.000MHZ-511741 Part Data Attributes
|
ASTXR-12-26.000MHZ-511741
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTXR-12-26.000MHZ-511741
Abracon Corporation
XTAL OSC TCXO 26.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | POWER DOWN; ENABLE/DISABLE FUNCTION; FREQUENCY 10MHZ AND 18V SUPPLY VGE ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | SOLCC6,.08,38 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |