Filter Your Search
1 - 2 of 2 results
|
ASTXR-12-26.000MHZ-511741
Abracon Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | 1.8 V | CLIPPED SINE | POWER DOWN; ENABLE/DISABLE FUNCTION; FRE... more | NO | 800 mV | 1.5 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.08,38 | YES | NICKEL GOLD | 2.5mm x 2mm x 0.8mm | ABRACON LLC | SOLCC6,.08,48 | compliant | Sine | ABRACON | ||
|
ASTXR-12-26.000MHZ-511741-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | 1.8 V | CLIPPED SINE | POWER DOWN; ENABLE/DISABLE FUNCTION; FRE... more | NO | 800 mV | 1.5 mA | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.08,38 | YES | NICKEL GOLD | 2.5mm x 2mm x 0.8mm | ABRACON LLC | compliant | Sine |