-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB PLUG/RCPT 9POS R/A SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10964-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
579 In Stock |
|
$3.1688 / $5.8700 | Buy Now |
|
Future Electronics | 9, 9 Position D-Sub - Stacked Plug, Male Pins, Receptacle, Female Sockets RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | 9, 9 Position D-Sub - Stacked Plug, Male Pins, Receptacle, Female Sockets RoHS: Compliant |
576 In Stock 100 Factory Stock |
|
$3.0300 / $5.1000 | Buy Now |
DISTI #
69725028
|
Verical | Conn D-Sub F/M 9/9 POS 1.38mm Solder ST Thru-Hole 18 Terminal 2 Port RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2301 | Americas - 560 |
|
$4.1730 / $6.6300 | Buy Now |
|
Master Electronics | 9, 9 Position D-Sub - Stacked Plug, Male Pins, Receptacle, Female Sockets RoHS: Compliant |
576 In Stock 100 Factory Stock |
|
$3.0300 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASUB-277-09TP25
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
ASUB-277-09TP25
ASSMANN WSW components GmbH
CONN DSUB PLUG/RCPT 9POS R/A SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | OTHER STACKING CONNECTER: 9 CONTACTS | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.242 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE AND MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.96 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |