-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASVV-24.576MHZ-C30
|
Avnet Americas | Controlled Oscillator 24.576MHz VCXO CMOS/TTL 6-Pin SMD T/R - Tape and Reel (Alt: ASVV-24.576MHZ-C30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CMOS/TTL Compatible Voltage - Controlled Crystal Oscillator - 24.576 MHz - ±30ppm Stability - ±150ppm Pullability - 3.3 V Supply - Tape & Reel. |
695 In Stock |
|
$1.4600 / $8.4900 | Buy Now |
DISTI #
ASVV-24.576MHZ-C30
|
Avnet Americas | Controlled Oscillator 24.576MHz VCXO CMOS/TTL 6-Pin SMD T/R - Tape and Reel (Alt: ASVV-24.576MHZ-C30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVV-24.576MHZ-C30
|
Avnet Americas | Controlled Oscillator 24.576MHz VCXO CMOS/TTL 6-Pin SMD T/R - Tape and Reel (Alt: ASVV-24.576MHZ-C30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASVV-24.576MHZ-C30-N152-T
|
Avnet Asia | Controlled Oscillator 24.576MHz VCXO CMOS/TTL 6-Pin SMD T/R (Alt: ASVV-24.576MHZ-C30-N152-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | CMOS/TTL Compatible Voltage - Controlled Crystal Oscillator - 24.576 MHz - ±30ppm Stability - ±150ppm Pullability - 3.3 V Supply - Tape & Reel. |
695 In Stock |
|
$1.4600 / $8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVV-24.576MHZ-C30-N152-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVV-24.576MHZ-C30-N152-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |