ASVV-40.000MHZ-N102
Abracon Corporation
Description: ASVV SERIES CERAMIC SMD VCXO

Overview of ASVV-40.000MHZ-N102 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLOT TEN-1-02 Coilcraft Inc RF inductor, tunable, not RoHS
G825N10201DEU Amphenol Communications Solutions Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x10Pin, MATTE TIN, LCP, 3.2mm*2.0mm*2.8mm, T&R, CAP

Price & Stock for ASVV-40.000MHZ-N102 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13J1993
Newark , Asvv Series Ceramic Smd Vcxo Rohs Compliant: Yes |Abracon ASVV-40.000MHZ-N102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70038621
RS Crystal Oscillator, 40MHz, 3.3VDC, HCMOS/TTLOut, 5x7mm SMD, +/-50ppm, 0 to +70C | Abracon ASVV-40.000MHZ-N102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.3900
  • 1,000 $2.2700
  • 5,000 $2.1500
  • 10,000 $2.0300
$2.0300 / $2.3900 RFQ

CAD Models for ASVV-40.000MHZ-N102 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASVV-40.000MHZ-N102 by Abracon Corporation

ASVV-40.000MHZ-N102
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION
Control Voltage-Max
3.15 V
Control Voltage-Min
0.15 V
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Output Load
5 TTL, 15 pF
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
4 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. ASVV-40.000MHZ-N102
    Abracon Corporation
    ASVV SERIES CERAMIC SMD VCXO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASVV-40.000MHZ-N102 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASVV-40.000MHZ-N102 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASVV-40.000MHZ-N102 would you like to use for your alert(s)?
  • Please alert me when ASVV-40.000MHZ-N102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASVV-40.000MHZ-N102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASVV-40.000MHZ-N102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASVV-40.000MHZ-N102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASVV-40.000MHZ-N102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASVV-40.000MHZ-N102 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: