Part Details for AT-3000C by HAKKO Corporation
Overview of AT-3000C by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92193-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
92193-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for AT-3000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$459.1100 / $586.8100 | Buy Now |
DISTI #
821IE2400
|
Techni-Tool, Inc. | Hakko AT-3000C CHP AT-3000C Electric Screw Drive Brush W/Power Supply | 0 |
|
$518.1700 | Buy Now |
DISTI #
821IE2400
|
TestEquity LLC | Hakko AT-3000C CHP AT-3000C Electric Screw Drive Brush W/Power Supply | 0 |
|
$518.1700 | Buy Now |