Part Details for AT-3411-T-HT-LW110-R by PUI Audio
Overview of AT-3411-T-HT-LW110-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-3411-T-HT-LW110-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8711
|
Newark | Transducer 9Vp-P 85Db 1100Hz Rohs Compliant: Yes |Pui Audio AT-3411-T-HT-LW110-R Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
668-AT-3411-T-HT-LW110-R-ND
|
DigiKey | BUZZER PIEZO 9V 23.2MM FLANGE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
224 In Stock |
|
$0.9033 / $1.6500 | Buy Now |
DISTI #
AT-3411-T-HT-LW110
|
Avnet Americas | AUDIO TRANSDUCER 9 VP-P 9MA 85 DB - Trays (Alt: AT-3411-T-HT-LW110) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8804 / $1.3398 | Buy Now |
DISTI #
665-AT3411THTLW110R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 9VP-P 85DB 1100HZ RoHS: Compliant | 0 |
|
$0.8530 / $1.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2400 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |
DISTI #
000000000006238800
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 9 VP-P 9MA 85 DB Min Qty: 300 | 0 |
|
$0.9583 / $1.1100 | Buy Now |
DISTI #
AT-3411-T-HT-LW110-R
|
Avnet Abacus | (Alt: AT-3411-T-HT-LW110-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2400 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |