Datasheets
AT-41411-BLK by:

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4

Part Details for AT-41411-BLK by Agilent Technologies Inc

Overview of AT-41411-BLK by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Internet of Things (IoT) Audio and Video Systems Smart Cities Agriculture Technology Telecommunications Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

Part Details for AT-41411-BLK

AT-41411-BLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT-41411-BLK Part Data Attributes

AT-41411-BLK Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
AT-41411-BLK Agilent Technologies Inc RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band C BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 7000 MHz

Alternate Parts for AT-41411-BLK

This table gives cross-reference parts and alternative options found for AT-41411-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41411-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT-41411-BLK C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-BLK
AT-41411-TR1G RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Agilent Technologies Inc AT-41411-BLK vs AT-41411-TR1G
AT-41411-TR1 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 Broadcom Limited AT-41411-BLK vs AT-41411-TR1
AT-41411-BLKG C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-BLKG
AT-41411-TR1 C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-TR1
AT-41411-TR1 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 Agilent Technologies Inc AT-41411-BLK vs AT-41411-TR1
AT-41411-BLK RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Hewlett Packard Co AT-41411-BLK vs AT-41411-BLK
AT-41411-TR1G C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-TR1G
AT-41411-BLKG RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Agilent Technologies Inc AT-41411-BLK vs AT-41411-BLKG
Part Number Description Manufacturer Compare
AT-41411-BLKG C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-BLKG
AT-41411-TR2 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN Hewlett Packard Co AT-41411-BLK vs AT-41411-TR2
AT-41411-TR1G RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Agilent Technologies Inc AT-41411-BLK vs AT-41411-TR1G
AT-41411-BLKG RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Broadcom Limited AT-41411-BLK vs AT-41411-BLKG
AT-41411-BLK C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-BLK
AT-41411-BLKG RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Agilent Technologies Inc AT-41411-BLK vs AT-41411-BLKG
AT-41411-TR2 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 Broadcom Limited AT-41411-BLK vs AT-41411-TR2
AT-41411-TR1 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, PLASTIC PACKAGE-4 Broadcom Limited AT-41411-BLK vs AT-41411-TR1
AT-41411-TR1 C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 Avago Technologies AT-41411-BLK vs AT-41411-TR1
AT-41411-TR2G RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, PLASTIC PACKAGE-4 Broadcom Limited AT-41411-BLK vs AT-41411-TR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT-41411-BLK by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT-41411-BLK by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of AT-41411-BLK would you like to use for your alert(s)?
  • Please alert me when AT-41411-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT-41411-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT-41411-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT-41411-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT-41411-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT-41411-BLK by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: