There are no models available for this part yet.
Overview of AT-41511-TR1 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124151-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header,small press-fit, 1 side plating. | |
10128415-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 8 column, 88 position, Right Angle Header, Right Guide Pin. | |
10155244-15111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position., Top Latch, Tin (preplated) |
Price & Stock for AT-41511-TR1 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2751 |
|
RFQ | ||||
Quest Components | 41511-TRI | 1730 |
|
$0.2500 / $0.6000 | Buy Now |
CAD Models for AT-41511-TR1 by Hewlett Packard Co
Part Data Attributes for AT-41511-TR1 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
8000 MHz
|
Alternate Parts for AT-41511-TR1
This table gives cross-reference parts and alternative options found for AT-41511-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41511-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-41511 | RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT-41511-TR1 vs AT-41511 |
AT-41511-TR1G | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, C Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | AT-41511-TR1 vs AT-41511-TR1G |
AT-41511-BLK | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Broadcom Limited | AT-41511-TR1 vs AT-41511-BLK |
AT-41511-TR1G | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-41511-TR1 vs AT-41511-TR1G |
AT-41511-BLKG | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-41511-TR1 vs AT-41511-BLKG |
AT-41511-TR1G | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-41511-TR1 vs AT-41511-TR1G |
AT-41511-TR1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-41511-TR1 vs AT-41511-TR1 |
AT-41511-BLKG | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-41511-TR1 vs AT-41511-BLKG |
AT-41511-TR2 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SMT, 4 PIN | Avago Technologies | AT-41511-TR1 vs AT-41511-TR2 |
AT-41511-BLK | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | Agilent Technologies Inc | AT-41511-TR1 vs AT-41511-BLK |
Related Parts for AT-41511-TR1
-
AT-41511-TR1GRF Small Signal Bipolar Transistors
-
MBRS3100T3GRectifier Diodes
-
C410C104Z5U5CAFixed Capacitors
-
BSS138Small Signal Field-Effect Transistors
-
MJH11021Power Bipolar Transistors
-
ATMEGA88-20PUMicrocontrollers
-
MCR03EZHJ000Fixed Resistors
-
LT1086CM-3.3Linear Regulator ICs
-
LM27762DSSRSwitching Regulator or Controllers