Part Details for AT0402BRD0711KL by YAGEO Corporation
Overview of AT0402BRD0711KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5791
|
Newark | Res, 11K, 0.1%, 0.063W, Thin Film, 0402, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD0711KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
59AK1640
|
Newark | Res, 11K, 0.1%, 0.063W, Thin Film, 0402, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD0711KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
13-AT0402BRD0711KLCT-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17430 In Stock |
|
$0.0806 / $0.3100 | Buy Now |
DISTI #
AT0402BRD0711KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 11kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD0711KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD0711KL
|
Mouser Electronics | Thin Film Resistors - SMD 11 kOhms 25PPM/C 62.5mW 0.1% AECQ2 RoHS: Compliant | 6170 |
|
$0.0830 / $0.3100 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thin Film 0402 11kOhm 0.1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0569 / $0.0592 | Buy Now |
DISTI #
AT0402BRD0711KL
|
TTI | Thin Film Resistors - SMD 11 kOhms 25PPM/C 62.5mW 0.1% AECQ2 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0700 / $0.0750 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 11K Ohms 1% 1/16W 25PPM AEC-Q200 S | 0 |
|
$0.1625 / $0.1869 | RFQ |
Part Details for AT0402BRD0711KL
AT0402BRD0711KL CAD Models
AT0402BRD0711KL Part Data Attributes
|
AT0402BRD0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD0711KL
This table gives cross-reference parts and alternative options found for AT0402BRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AT0402BRD0711KL vs AR02BTC1102N |
RT0402BRD1311KL | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD0711KL vs RT0402BRD1311KL |
RP73PF1E11KBTDF | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402BRD0711KL vs RP73PF1E11KBTDF |
RTX021102BDH2 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD0711KL vs RTX021102BDH2 |
SF04R1102ATL | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0711KL vs SF04R1102ATL |
RP73PF1E11KBTG | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402BRD0711KL vs RP73PF1E11KBTG |
RTAN0402AKE11K0 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0711KL vs RTAN0402AKE11K0 |
RNCF0402BKE11K0 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0711KL vs RNCF0402BKE11K0 |
AR02BBC1102 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AT0402BRD0711KL vs AR02BBC1102 |
RNCF0402ATE11K0 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0711KL vs RNCF0402ATE11K0 |