Part Details for AT0402BRD0739K2L by YAGEO Corporation
Overview of AT0402BRD0739K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD0739K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5800
|
Newark | Res, 39K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:39.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD0739K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
58AK7426
|
Newark | Res, 39K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:39.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD0739K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
13-AT0402BRD0739K2LCT-ND
|
DigiKey | RES SMD 39.2KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 / $0.3100 | Buy Now |
DISTI #
AT0402BRD0739K2L
|
Avnet Americas | SMD Chip Resistor, 39.2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402BRD0739K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD0739K2L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 39.2kOhms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | Res Thin Film 0402 39.2K Ohm 0.1% 0.063W(1/16W) 25ppm/C Sulfur Resistant Pad S RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0847 | Buy Now |
DISTI #
AT0402BRD0739K2L
|
Avnet Abacus | - Tape and Reel (Alt: AT0402BRD0739K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 39.2K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1622 / $0.1865 | RFQ |
Part Details for AT0402BRD0739K2L
AT0402BRD0739K2L CAD Models
AT0402BRD0739K2L Part Data Attributes
|
AT0402BRD0739K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD0739K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD0739K2L
This table gives cross-reference parts and alternative options found for AT0402BRD0739K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0739K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R3922AALQ | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0739K2L vs WF04R3922AALQ |
AR02BTC3922 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402BRD0739K2L vs AR02BTC3922 |
AS0402E3922A-T10 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402BRD0739K2L vs AS0402E3922A-T10 |
MCS0402-250.1%ATE139K2 | RES,SMT,THIN FILM,39.2K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | AT0402BRD0739K2L vs MCS0402-250.1%ATE139K2 |
CMP040239K20.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD0739K2L vs CMP040239K20.1%25PPM/KNP10 |
AR02BBCX3922 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402BRD0739K2L vs AR02BBCX3922 |
RNCF0402BKE39K2 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0739K2L vs RNCF0402BKE39K2 |
RNCF0402BTE39K2 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0739K2L vs RNCF0402BTE39K2 |
SF04R3922ATL | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0739K2L vs SF04R3922ATL |
RTX023922BDH4 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD0739K2L vs RTX023922BDH4 |