Part Details for AT0402BRD074K75L by YAGEO Corporation
Overview of AT0402BRD074K75L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD074K75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3126
|
Newark | Res, 4K75, 0.1%, 0.063W, Thin Film, 0402, Resistance:4.75Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD074K75L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
58AK7427
|
Newark | Res, 4K75, 0.1%, 0.063W, Thin Film, 0402, Resistance:4.75Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402BRD074K75L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
13-AT0402BRD074K75LCT-ND
|
DigiKey | RES SMD 4.75KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0836 / $0.3100 | Buy Now |
DISTI #
AT0402BRD074K75L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 4.75kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD074K75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
DISTI #
603-AT0402BRD074K75L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 4.75kOhms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 3604 |
|
$0.0830 / $0.3100 | Buy Now |
|
Future Electronics | 0402 4.75K Ohm 0.1% 0.063W - Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0569 / $0.0604 | Buy Now |
DISTI #
AT0402BRD074K75L
|
TTI | Thin Film Resistors - SMD 0402 4.75kOhms 0.1 % 25PPM 62.5mW AECQ200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
AT0402BRD074K75L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 4.75kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD074K75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 4.75K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1583 / $0.1820 | RFQ |
Part Details for AT0402BRD074K75L
AT0402BRD074K75L CAD Models
AT0402BRD074K75L Part Data Attributes:
|
AT0402BRD074K75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD074K75L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD074K75L
This table gives cross-reference parts and alternative options found for AT0402BRD074K75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD074K75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP0402BRD074K75L | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD074K75L vs RP0402BRD074K75L |
AMF04024K750.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD074K75L vs AMF04024K750.1%25PPM/KNP20 |
RNCF0402AKE4K75 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD074K75L vs RNCF0402AKE4K75 |
RTX024751BDH3 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD074K75L vs RTX024751BDH3 |
AF0402AE4751B-T10 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402BRD074K75L vs AF0402AE4751B-T10 |
CMP04024K750.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD074K75L vs CMP04024K750.1%25PPM/KNS |
RTX024751BDH4 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD074K75L vs RTX024751BDH4 |
AMF04024K750.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD074K75L vs AMF04024K750.1%25PPM/KNS |
WF04U4751BALQ | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD074K75L vs WF04U4751BALQ |
RT0402WRD104K75L | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD074K75L vs RT0402WRD104K75L |