Part Details for AT0402BRD0796K5L by YAGEO Corporation
Overview of AT0402BRD0796K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD0796K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0402BRD0796K5L-ND
|
DigiKey | RES 96.5K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
AT0402BRD0796K5L
|
Avnet Americas | Resistor Thin Film 0402 96.5k Ohm ±0.1% 1/16W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402BRD0796K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0546 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 96.5K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1562 / $0.1796 | RFQ |