Part Details for AT0402DRD07158RL by YAGEO Corporation
Overview of AT0402DRD07158RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402DRD07158RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402DRD07158RL-ND
|
DigiKey | RES SMD 158 OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 | Buy Now |
DISTI #
AT0402DRD07158RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 158Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD07158RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 | Buy Now |
DISTI #
603-AT0402DRD07158RL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 158 Ohms 0.5 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0310 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0203 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 158 Ohms 0.5% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.0604 / $0.0737 | RFQ |
Part Details for AT0402DRD07158RL
AT0402DRD07158RL CAD Models
AT0402DRD07158RL Part Data Attributes
|
AT0402DRD07158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402DRD07158RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AT0402DRD07158RL
This table gives cross-reference parts and alternative options found for AT0402DRD07158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402DRD07158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402158R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402DRD07158RL vs CMP0402158R0.5%25PPM/KNP10 |
AMF0402158R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402DRD07158RL vs AMF0402158R0.5%25PPM/KNP10 |
RP73PF1E158RDTD | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402DRD07158RL vs RP73PF1E158RDTD |
PRC0402TTC25158R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AT0402DRD07158RL vs PRC0402TTC25158R+/-0.5% |
RNCF0402DKE158R | Fixed Resistor, Thin Film, 0.063W, 158ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402DRD07158RL vs RNCF0402DKE158R |
WF04R1580DALQ | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402DRD07158RL vs WF04R1580DALQ |
AR02DTC1580N | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AT0402DRD07158RL vs AR02DTC1580N |
RTX021580DDH4 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402DRD07158RL vs RTX021580DDH4 |
RTAN0402DTE158R | Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402DRD07158RL vs RTAN0402DTE158R |
239064761581L | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AT0402DRD07158RL vs 239064761581L |