Part Details for AT0402DRD072K49L by YAGEO Corporation
Overview of AT0402DRD072K49L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402DRD072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402DRD072K49L-ND
|
DigiKey | RES SMD 2.49KOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 | Buy Now |
DISTI #
AT0402DRD072K49L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 2.49kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now |
DISTI #
603-AT0402DRD072K49L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 2.49kOhms 0.5 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0310 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0203 | Buy Now |
DISTI #
AT0402DRD072K49L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 2.49kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.49K Ohms 0.5% 1/16W 25PPM AEC-Q2 | 0 |
|
$0.0583 / $0.0711 | RFQ |
Part Details for AT0402DRD072K49L
AT0402DRD072K49L CAD Models
AT0402DRD072K49L Part Data Attributes:
|
AT0402DRD072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402DRD072K49L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |