Part Details for AT0402DRD072KL by YAGEO Corporation
Overview of AT0402DRD072KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402DRD072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2098CT-ND
|
DigiKey | RES SMD 2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4675 In Stock |
|
$0.0311 / $0.1300 | Buy Now |
DISTI #
AT0402DRD072KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 2kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now |
DISTI #
603-AT0402DRD072KL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 2kOhms 0.5 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 3395 |
|
$0.0310 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0203 | Buy Now |
DISTI #
AT0402DRD072KL
|
TTI | Thin Film Resistors - SMD 0402 2kOhms 0.5 % 25PPM 62.5mW AECQ200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0229 / $0.0233 | Buy Now |
DISTI #
AT0402DRD072KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 2kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0402DRD072KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2K Ohms 0.5% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.0586 / $0.0715 | RFQ |
Part Details for AT0402DRD072KL
AT0402DRD072KL CAD Models
AT0402DRD072KL Part Data Attributes:
|
AT0402DRD072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402DRD072KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AT0402DRD072KL
This table gives cross-reference parts and alternative options found for AT0402DRD072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402DRD072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E2001D-T10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402DRD072KL vs AS0402E2001D-T10 |
WF04R2001DALQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402DRD072KL vs WF04R2001DALQ |
MF04R2001DTL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402DRD072KL vs MF04R2001DTL |
RNCF0402DKE2K00 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402DRD072KL vs RNCF0402DKE2K00 |
AMF04022K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402DRD072KL vs AMF04022K0.5%25PPM/KNP10 |
AMF04022K0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402DRD072KL vs AMF04022K0.5%25PPM/KNP20 |
CRT0402-DY-2001GST | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402DRD072KL vs CRT0402-DY-2001GST |
SF04R2001DALQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402DRD072KL vs SF04R2001DALQ |
RP73PF1E2K0DTG | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402DRD072KL vs RP73PF1E2K0DTG |
CMP04022K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402DRD072KL vs CMP04022K0.5%25PPM/KNP10 |