Part Details for AT0402FRE0710RL by YAGEO Corporation
Overview of AT0402FRE0710RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRE0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4027
|
Newark | Res, 10R, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo AT0402FRE0710RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9500 |
|
$0.0630 / $0.1740 | Buy Now |
DISTI #
13-AT0402FRE0710RLCT-ND
|
DigiKey | RES 10 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
AT0402FRE0710RL
|
Avnet Americas | Resistor Thin Film 0402 10 Ohm ±1% 1/16W ±50ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0402FRE0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 10 Ohms 1% 1/16W 50PPM AEC-Q200 SM | 0 |
|
$0.0391 / $0.0477 | RFQ |
Part Details for AT0402FRE0710RL
AT0402FRE0710RL CAD Models
AT0402FRE0710RL Part Data Attributes
|
AT0402FRE0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRE0710RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRE0710RL
This table gives cross-reference parts and alternative options found for AT0402FRE0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRE0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q10R0F-T10 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402FRE0710RL vs AS0402Q10R0F-T10 |
RP73PG1E10RFTG | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0710RL vs RP73PG1E10RFTG |
RTX0210R0FEH4 | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE0710RL vs RTX0210R0FEH4 |
WF04Q10R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRE0710RL vs WF04Q10R0FTLQ |
SF04Q10R0FTL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRE0710RL vs SF04Q10R0FTL |
RP73PG1E10RFTD | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0710RL vs RP73PG1E10RFTD |
RP73PG1E10RFTDF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0710RL vs RP73PG1E10RFTDF |
NTR04F10R0DTR1KF | Fixed Resistor, Thin Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AT0402FRE0710RL vs NTR04F10R0DTR1KF |