Part Details for AT0402FRE0718KL by YAGEO Corporation
Overview of AT0402FRE0718KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRE0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0402FRE0718KLCT-ND
|
DigiKey | RES 18K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8691 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
AT0402FRE0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402FRE0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
603-AT0402FRE0718KL
|
Mouser Electronics | Thin Film Resistors - SMD 0402 18kOhms 1 % 50PPM 62.5mW AECQ200 RoHS: Compliant | 9418 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_19656028
|
Arrow Electronics | Res Thin Film 0402 18K Ohm 1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 9496 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0090 | Buy Now |
DISTI #
35127240
|
Verical | Res Thin Film 0402 18K Ohm 1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1471 Package Multiple: 1 Date Code: 1842 | Americas - 9496 |
|
$0.0011 | Buy Now |
DISTI #
AT0402FRE0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0402FRE0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
AT0402FRE0718KL
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability Precision (Alt: AT0402FRE0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 18K Ohms 1% 1/16W 50PPM AEC-Q200 S | 0 |
|
$0.0263 / $0.0321 | RFQ |
Part Details for AT0402FRE0718KL
AT0402FRE0718KL CAD Models
AT0402FRE0718KL Part Data Attributes:
|
AT0402FRE0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRE0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRE0718KL
This table gives cross-reference parts and alternative options found for AT0402FRE0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRE0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E18KFTG | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0718KL vs RP73PG1E18KFTG |
RTX021802FEH4 | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE0718KL vs RTX021802FEH4 |
MF04Q1802FTL | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRE0718KL vs MF04Q1802FTL |
239044771803L | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AT0402FRE0718KL vs 239044771803L |
RNCF0402FTC18K0 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AT0402FRE0718KL vs RNCF0402FTC18K0 |
RP73PG1E18KFTDF | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0718KL vs RP73PG1E18KFTDF |
RTX021802FEH2 | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE0718KL vs RTX021802FEH2 |