Part Details for AT0402FRE0725R5L by YAGEO Corporation
Overview of AT0402FRE0725R5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRE0725R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 25.5 Ohms 1% 1/16W 50PPM AEC-Q200 | 0 |
|
$0.0272 / $0.0332 | RFQ |
Part Details for AT0402FRE0725R5L
AT0402FRE0725R5L CAD Models
AT0402FRE0725R5L Part Data Attributes
|
AT0402FRE0725R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRE0725R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRE0725R5L
This table gives cross-reference parts and alternative options found for AT0402FRE0725R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRE0725R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E25R5FTD | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRE0725R5L vs RP73PG1E25R5FTD |
RNCF0402FTC25R5 | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402FRE0725R5L vs RNCF0402FTC25R5 |
NTR04F25R5DTRF | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AT0402FRE0725R5L vs NTR04F25R5DTRF |
AR02FBD25R5 | Fixed Resistor, Thin Film, 0.5W, 25.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AT0402FRE0725R5L vs AR02FBD25R5 |
AR02FTD25R5N | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AT0402FRE0725R5L vs AR02FTD25R5N |
AR02FBDX25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402FRE0725R5L vs AR02FBDX25R5 |
RTX0225R5FEH4 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE0725R5L vs RTX0225R5FEH4 |
AR02FTDX25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402FRE0725R5L vs AR02FTDX25R5 |
CRT0402-FZ-25R5GST | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402FRE0725R5L vs CRT0402-FZ-25R5GST |
RTX0225R5FEH3 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE0725R5L vs RTX0225R5FEH3 |