Part Details for AT0402FRE07365RL by YAGEO Corporation
Overview of AT0402FRE07365RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRE07365RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 365 Ohms 1% 1/16W 50PPM AEC-Q200 S | 0 |
|
$0.0261 / $0.0318 | RFQ |
Part Details for AT0402FRE07365RL
AT0402FRE07365RL CAD Models
AT0402FRE07365RL Part Data Attributes
|
AT0402FRE07365RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRE07365RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRE07365RL
This table gives cross-reference parts and alternative options found for AT0402FRE07365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRE07365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q3650FTL | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRE07365RL vs SF04Q3650FTL |
CRT0402-FZ-3650GST | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402FRE07365RL vs CRT0402-FZ-3650GST |
RTX023650FETH | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE07365RL vs RTX023650FETH |
AS0402Q3650F-T10 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402FRE07365RL vs AS0402Q3650F-T10 |
AF0402AQ3650F-T10 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AT0402FRE07365RL vs AF0402AQ3650F-T10 |
RTX023650FEH2 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE07365RL vs RTX023650FEH2 |
AMF0402365R1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402FRE07365RL vs AMF0402365R1%50PPM/KNS |
WF04Q3650FTLQ | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRE07365RL vs WF04Q3650FTLQ |
RTX023650FEH3 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AT0402FRE07365RL vs RTX023650FEH3 |
AMF0402365R1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402FRE07365RL vs AMF0402365R1%50PPM/KNP10 |