Part Details for AT04GY-08PA-N-TPE-M5 by Amphenol Corporation
Overview of AT04GY-08PA-N-TPE-M5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04GY-08PA-N-TPE-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04GY-08PA-N-TPE-
|
Avnet Americas | Cable Assembly, Plug to Free End, 16.4 ft, 5 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT04GY-08PA-N-TPE-) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$41.2155 / $51.1886 | Buy Now |
DISTI #
70AJ6820
|
Avnet Americas | Cable Assembly, Plug to Free End, 16.4 ft, 5 m, Black, AT Series - Bulk (Alt: 70AJ6820) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$75.9000 / $100.0000 | Buy Now |
DISTI #
654-AT04GY08PANTPEM5
|
Mouser Electronics | Rectangular Cable Assemblies 8 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-08PA, 5 Meter Length RoHS: Compliant | 8 |
|
$47.7800 / $73.0000 | Buy Now |