Part Details for AT04GY-3P-N-TPE-M1 by Amphenol Corporation
Overview of AT04GY-3P-N-TPE-M1 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04GY-3P-N-TPE-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04GY-3P-N-TPE-M1
|
Avnet Americas | Cable Assembly, Plug to Free End, 3.3 ft, 1 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT04GY-3P-N-TPE-M1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$9.4770 / $11.7702 | Buy Now |
DISTI #
70AJ6831
|
Avnet Americas | Cable Assembly, Plug to Free End, 3.3 ft, 1 m, Black, AT Series - Bulk (Alt: 70AJ6831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 8 Partner Stock |
|
$15.9400 / $21.3800 | Buy Now |
DISTI #
AT04GY-3P-N-TPE-M1
|
Avnet Americas | Cable Assembly, Plug to Free End, 32.8 ft, 10 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT04GY-3P-N-TPE-M1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$35.0865 / $43.5766 | Buy Now |
DISTI #
654-AT04GY3PNTPEM1
|
Mouser Electronics | Rectangular Cable Assemblies 3 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-3P, 1 Meter Length RoHS: Compliant | 4 |
|
$10.7900 / $18.4100 | Buy Now |
DISTI #
61142029
|
Verical | Cable Assembly Molded 1m 18AWG Wire to Board 3 POS M Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 17 |
|
$8.2830 | Buy Now |
DISTI #
76917161
|
Verical | Cable Assembly Molded 1m 18AWG Wire to Board 3 POS M Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 8 |
|
$10.8702 | Buy Now |