Part Details for AT04GY-3P-N-TPE-M10 by Amphenol Corporation
Overview of AT04GY-3P-N-TPE-M10 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04GY-3P-N-TPE-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04GY-3P-N-TPE-M1
|
Avnet Americas | Cable Assembly, Plug to Free End, 32.8 ft, 10 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT04GY-3P-N-TPE-M1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$35.0865 / $43.5766 | Buy Now |
DISTI #
70AJ6832
|
Avnet Americas | Cable Assembly, Plug to Free End, 32.8 ft, 10 m, Black, AT Series - Bulk (Alt: 70AJ6832) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$60.0200 / $85.1600 | Buy Now |
DISTI #
654-AT04GY3PNTPEM10
|
Mouser Electronics | Rectangular Cable Assemblies 3 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-3P, 10 Meter Length RoHS: Compliant | 7 |
|
$40.7400 / $81.4700 | Buy Now |
DISTI #
61171234
|
Verical | Cable Assembly Molded 10m 18AWG Wire to Board 3 POS M Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$30.6700 | Buy Now |
DISTI #
80599223
|
Verical | Cable Assembly Molded 10m 18AWG Wire to Board 3 POS M Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$62.3595 / $64.5888 | Buy Now |