Part Details for AT04GY-3P-N-TPE-M5 by Amphenol Sine Systems
Overview of AT04GY-3P-N-TPE-M5 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04GY-3P-N-TPE-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6835
|
Newark | Cable Assy, 3P Plug-Free End, 5M, Connector To Connector:Plug To Free End, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT04GY-3P-N-TPE-M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$15.6600 | Buy Now |
DISTI #
889-AT04GY-3P-N-TPE-M5-ND
|
DigiKey | 3 POSITION RECEPTACLE SINGLE-END Min Qty: 1 Lead time: 18 Weeks Container: Box |
16 In Stock |
|
$18.9271 / $26.3300 | Buy Now |
DISTI #
73212740
|
RS | 3 Position Receptacle Single-Ended Molded, Black TPE, Connector AT04-3P, 5 Meter | Amphenol Sine Systems AT04GY-3P-N-TPE-M5 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9000 / $44.1500 | RFQ |
DISTI #
AMEAT04GY-3P-N-TPE-M5
|
Heilind Electronics | MOLDD CBL,3P RCPT,5.0M L,BLK SNGL END,AT04--3P GRY CONN | Americas - 0 in Stock |
|
$24.2446 / $33.3874 | Buy Now |
|
Onlinecomponents.com | 3 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-3P, 5 Meter Length RoHS: Compliant | 0 |
|
$21.0700 / $38.0900 | Buy Now |
DISTI #
AMEAT04GY-3P-N-TPE-M5
|
Interstate Connecting Components | MOLDD CBL,3P RCPT,5.0M L,BLK SNGL END,AT04--3P GRY CONN | 0 |
|
$24.2446 / $33.3874 | Buy Now |
|
Powell Electronics | 3 Position Receptacle Single-Ended Molde Min Qty: 8 | 5 |
|
$2.3000 / $3.1800 | Buy Now |