Part Details for AT053T103KA12A by Kyocera AVX Components
Overview of AT053T103KA12A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT053T103KA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9776-1-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0805 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
434 In Stock |
|
$1.9467 / $6.5654 | Buy Now |
DISTI #
AT053T103KA12A
|
Avnet Americas | HIGH TEMP MLCC CHIP +250C, .079 X .049 X .051 IN, 0.01 - Custom Tape W/Leader (Alt: AT053T103KA12A) RoHS: Not Compliant Min Qty: 298 Package Multiple: 298 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
AT053T103KA12A
|
Avnet Americas | HIGH TEMP MLCC CHIP +250C, .079 X .049 X .051 IN, 0.01 - Custom Tape W/Leader (Alt: AT053T103KA12A) RoHS: Not Compliant Min Qty: 298 Package Multiple: 298 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for AT053T103KA12A
AT053T103KA12A CAD Models
AT053T103KA12A Part Data Attributes
|
AT053T103KA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AT053T103KA12A
Kyocera AVX Components
Capacitor, Ceramic, Chip, High Temperature, 0.01uF, 25V, ±10%, VHT, 0805 (2012 mm), 0.051"T, Pd/Ag, -55º ~ +250ºC, 7" Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | VHT | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |