Part Details for AT0603BRC07200RL by YAGEO Corporation
Overview of AT0603BRC07200RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRC07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3755
|
Newark | Res, 200R, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRC07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
58AK5745
|
Newark | Res, 200R, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRC07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 | Buy Now |
DISTI #
13-AT0603BRC07200RL-ND
|
DigiKey | RES 200 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0923 | Buy Now |
DISTI #
AT0603BRC07200RL
|
Avnet Americas | Resistor Thin Film 0603 200 Ohm ±0.1% 1/10W ±15ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603BRC07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0743 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0603 | Buy Now |
DISTI #
AT0603BRC07200RL
|
Avnet Americas | Resistor Thin Film 0603 200 Ohm ±0.1% 1/10W ±15ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603BRC07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0743 | Buy Now |
DISTI #
WPR8070
|
Rutronik | AT0603 200R 0,1% 0,1W TK15 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0890 / $0.0960 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 200 Ohms 1% 1/10W 15PPM AEC-Q200 S | 0 |
|
$0.1817 / $0.2089 | RFQ |
Part Details for AT0603BRC07200RL
AT0603BRC07200RL CAD Models
AT0603BRC07200RL Part Data Attributes:
|
AT0603BRC07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRC07200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRC07200RL
This table gives cross-reference parts and alternative options found for AT0603BRC07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRC07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603200R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRC07200RL vs AMF0603200R0.1%15PPM/KNP10 |
RNCF0603AKS200R | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRC07200RL vs RNCF0603AKS200R |
BLU0603-2000-AB15 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC07200RL vs BLU0603-2000-AB15 |
RNCH0603BTS200R | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRC07200RL vs RNCH0603BTS200R |
RTX032000BCTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AT0603BRC07200RL vs RTX032000BCTP |
BLU0603-2000-BB15W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC07200RL vs BLU0603-2000-BB15W |
RTW10C0603B2000-RG70 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603BRC07200RL vs RTW10C0603B2000-RG70 |
CAR0603200OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AT0603BRC07200RL vs CAR0603200OHMS0.05%15PPMHP |
RT0603WRC10200RL | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRC07200RL vs RT0603WRC10200RL |
BLU0603P-2000-AT15W | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC07200RL vs BLU0603P-2000-AT15W |