There are no models available for this part yet.
Overview of AT0603BRC072KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRC072KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AT0603BRC072KLTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0923 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0603 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 2K Ohms 1% 1/10W 15PPM AEC-Q200 SM | 0 |
|
$0.1884 / $0.2167 | RFQ |
CAD Models for AT0603BRC072KL by YAGEO Corporation
Part Data Attributes for AT0603BRC072KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRC072KL
This table gives cross-reference parts and alternative options found for AT0603BRC072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRC072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2001-AT15 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603P-2001-AT15 |
CAR06032KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AT0603BRC072KL vs CAR06032KOHMS0.1%15PPMHP |
BLU0603-2001-AB15 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603-2001-AB15 |
BLU0603P-2001-BB15 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603P-2001-BB15 |
BLU0603ER-2001-AB15Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603ER-2001-AB15Q |
AR03ATNX2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRC072KL vs AR03ATNX2001 |
RT0603BRC102KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0603BRC072KL vs RT0603BRC102KL |
BLU0603P-2001-BT15W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603P-2001-BT15W |
BLU0603-2001-BB15Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603-2001-BB15Q |
BLU0603ER-2001-BT15Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AT0603BRC072KL vs BLU0603ER-2001-BT15Q |