Part Details for AT0603BRD07100KL by YAGEO Corporation
Overview of AT0603BRD07100KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3744
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0730 | Buy Now |
DISTI #
38AK6326
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD07100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 370 |
|
$0.1190 / $0.1770 | Buy Now |
DISTI #
49AK0938
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
YAG2107CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9969 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
603-AT0603BRD07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 100kOhms 0.1 % 25PPM 100mW AEC-Q200 RoHS: Compliant | 5466 |
|
$0.0730 / $0.2900 | Buy Now |
|
Future Electronics | RES SMD 100K OHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0510 / $0.0556 | Buy Now |
DISTI #
AT0603BRD07100KL
|
TTI | Thin Film Resistors - SMD 0603 100kOhms 0.1 % 25PPM 100mW AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
AT0603BRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
AT0603BRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ |
Part Details for AT0603BRD07100KL
AT0603BRD07100KL CAD Models
AT0603BRD07100KL Part Data Attributes
|
AT0603BRD07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD07100KL
This table gives cross-reference parts and alternative options found for AT0603BRD07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1003-BT25Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | AT0603BRD07100KL vs BLU0603-1003-BT25Q |
AS0603E1003A-T5 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603BRD07100KL vs AS0603E1003A-T5 |
WF06R1003ATLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07100KL vs WF06R1003ATLQ |
SF06R1003AALQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07100KL vs SF06R1003AALQ |
RTX031003BDP2 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603BRD07100KL vs RTX031003BDP2 |
BLU0603-1003-AB25W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07100KL vs BLU0603-1003-AB25W |
BLU0603P-1003-AB25Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07100KL vs BLU0603P-1003-AB25Q |
RBP06BTP1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603BRD07100KL vs RBP06BTP1003 |
BLU0603P-1003-AB25 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD07100KL vs BLU0603P-1003-AB25 |
P0603E1003BNTA | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD07100KL vs P0603E1003BNTA |