There are no models available for this part yet.
Overview of AT0603BRD0712K1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRD0712K1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK4043
|
Newark | Res, 12K1, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD0712K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.1570 / $0.2260 | Buy Now | |
DISTI #
13-AT0603BRD0712K1LCT-ND
|
DigiKey | RES SMD 12.1KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0709 / $0.2900 | Buy Now | |
DISTI #
AT0603BRD0712K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0712K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now | |
DISTI #
603-AT0603BRD0712K1L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 12.1kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 12.1K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1319 / $0.1517 | RFQ |
CAD Models for AT0603BRD0712K1L by YAGEO Corporation
Part Data Attributes for AT0603BRD0712K1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRD0712K1L
This table gives cross-reference parts and alternative options found for AT0603BRD0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD1312K1L | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0712K1L vs RT0603WRD1312K1L |
RT0603WRD1012K1L | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0603BRD0712K1L vs RT0603WRD1012K1L |
BLU0603P-1212-AT25W | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0712K1L vs BLU0603P-1212-AT25W |
SF06R1212ATLA | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0712K1L vs SF06R1212ATLA |
SF06R1212ATLQ | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0712K1L vs SF06R1212ATLQ |
RT0603WRD0712K1 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AT0603BRD0712K1L vs RT0603WRD0712K1 |
RN73H1JGTD1212B25 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD0712K1L vs RN73H1JGTD1212B25 |
AS0603E1212A-T5 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603BRD0712K1L vs AS0603E1212A-T5 |
RT0603WRD0712K1L | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0712K1L vs RT0603WRD0712K1L |
RN731JTTDD1212B25 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603BRD0712K1L vs RN731JTTDD1212B25 |