Part Details for AT0603BRD0719K1L by YAGEO Corporation
Overview of AT0603BRD0719K1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD0719K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603BRD0719K1L-ND
|
DigiKey | RES SMD 19.1KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
AT0603BRD0719K1L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 19.1kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD0719K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
603-AT0603BRD0719K1L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 19.1kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0740 / $0.2900 | Order Now |
|
Future Electronics | AT Series 0603 19.1 kOhm ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0498 | Buy Now |
DISTI #
AT0603BRD0719K1L
|
TTI | Thin Film Resistors - SMD 0603 19.1kOhms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1608) 0603 19.1K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1325 / $0.1524 | RFQ |
Part Details for AT0603BRD0719K1L
AT0603BRD0719K1L CAD Models
AT0603BRD0719K1L Part Data Attributes
|
AT0603BRD0719K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0719K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD0719K1L
This table gives cross-reference parts and alternative options found for AT0603BRD0719K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0719K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3AEB1912V | Fixed Resistor, Metal Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AT0603BRD0719K1L vs ERA3AEB1912V |
CRT0603-BY-1912ELF | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603BRD0719K1L vs CRT0603-BY-1912ELF |
RT0603BRD0719K1L | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0719K1L vs RT0603BRD0719K1L |
P0603E1912BNT | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD0719K1L vs P0603E1912BNT |