Part Details for AT0603BRD07220KL by YAGEO Corporation
Overview of AT0603BRD07220KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603BRD07220KLCT-ND
|
DigiKey | RES SMD 220K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8666 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD07220KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 220kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now |
DISTI #
603-AT0603BRD07220KL
|
Mouser Electronics | Thin Film Resistors - SMD 220kOhms 100mW 0.1% 25PPM/C 0603 AECQ RoHS: Compliant | 9971 |
|
$0.0730 / $0.2900 | Buy Now |
|
Future Electronics | Auto. Thin Film Res 0603 220k Ohms 0.1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRD07220KL
|
TTI | Thin Film Resistors - SMD 220kOhms 100mW 0.1% 25PPM/C 0603 AECQ pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0720 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 220K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1325 / $0.1524 | RFQ |
Part Details for AT0603BRD07220KL
AT0603BRD07220KL CAD Models
AT0603BRD07220KL Part Data Attributes
|
AT0603BRD07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD07220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD07220KL
This table gives cross-reference parts and alternative options found for AT0603BRD07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTCX2203N | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AT0603BRD07220KL vs AR03BTCX2203N |
SF06R2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07220KL vs SF06R2203BALQ |
AR03ATCX2203N | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AT0603BRD07220KL vs AR03ATCX2203N |
RP0603BRD07220KL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD07220KL vs RP0603BRD07220KL |
MCWF06R2203BTL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AT0603BRD07220KL vs MCWF06R2203BTL |
239060442204L | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD07220KL vs 239060442204L |
RNCH0603BKE220K | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRD07220KL vs RNCH0603BKE220K |
RT0603WRD13220KL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | AT0603BRD07220KL vs RT0603WRD13220KL |
AR03ABCX2203 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRD07220KL vs AR03ABCX2203 |
RTX032203BDP2 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603BRD07220KL vs RTX032203BDP2 |