Part Details for AT0603BRD0740K2L by YAGEO Corporation
Overview of AT0603BRD0740K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD0740K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3150
|
Newark | Res, 40K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:40.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0740K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
59AK5828
|
Newark | Res, 40K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:40.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD0740K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
13-AT0603BRD0740K2LCT-ND
|
DigiKey | RES SMD 40.2KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1944 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD0740K2L
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0740K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 | Buy Now |
DISTI #
603-AT0603BRD0740K2L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 40.2kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 911 |
|
$0.0730 / $0.2800 | Buy Now |
DISTI #
AT0603BRD0740K2L
|
TTI | Thin Film Resistors - SMD 0603 40.2kOhms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0720 | Buy Now |
DISTI #
AT0603BRD0740K2L
|
Avnet Abacus | SMD Chip Resistor, 40.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD0740K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 40.2K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1321 / $0.1519 | RFQ |
Part Details for AT0603BRD0740K2L
AT0603BRD0740K2L CAD Models
AT0603BRD0740K2L Part Data Attributes
|
AT0603BRD0740K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0740K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD0740K2L
This table gives cross-reference parts and alternative options found for AT0603BRD0740K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0740K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4022BNT | RES,SMT,THIN FILM,40.2K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | AT0603BRD0740K2L vs P0603E4022BNT |
ERA3AEB4022V | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AT0603BRD0740K2L vs ERA3AEB4022V |
PRC0603TC25Y40.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRD0740K2L vs PRC0603TC25Y40.2K+-0.05% |
CAR060340.2KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AT0603BRD0740K2L vs CAR060340.2KOHMS0.1%25PPMHP |
RN731JTTD4022A25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603BRD0740K2L vs RN731JTTD4022A25 |
RT0603WRD1340K2L | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0740K2L vs RT0603WRD1340K2L |
AR03ABCX4022N | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AT0603BRD0740K2L vs AR03ABCX4022N |
RN73H1JGTD4022A25 | Fixed Resistor, Metal Film, 0.1W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD0740K2L vs RN73H1JGTD4022A25 |
RN731JLTD4022B25 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD0740K2L vs RN731JLTD4022B25 |
BLU0603A-4022-BB25Q | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0740K2L vs BLU0603A-4022-BB25Q |