Part Details for AT0603BRE07200KL by YAGEO Corporation
Overview of AT0603BRE07200KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1685
|
Newark | Res, 200K, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRE07200KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
58AK5762
|
Newark | Res, 200K, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRE07200KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
13-AT0603BRE07200KLTR-ND
|
DigiKey | RES 200K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now |
DISTI #
AT0603BRE07200KL
|
Avnet Americas | Res Automotive Thin Film 0603 200K Ohm 0.1% 1/10W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: AT0603BRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRE07200KL
|
Avnet Asia | Res Automotive Thin Film 0603 200K Ohm 0.1% 1/10W ?50ppm/?C Molded Paper T/R (Alt: AT0603BRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.0394 / $0.0441 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 200K Ohms 1% 1/10W 50PPM AEC-Q200 | 0 |
|
$0.1319 / $0.1517 | RFQ |
Part Details for AT0603BRE07200KL
AT0603BRE07200KL CAD Models
AT0603BRE07200KL Part Data Attributes
|
AT0603BRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRE07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRE07200KL
This table gives cross-reference parts and alternative options found for AT0603BRE07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRE07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q2003ATL | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AT0603BRE07200KL vs WF06Q2003ATL |
AR03ATDX2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRE07200KL vs AR03ATDX2003 |
P0603H2003BGPC | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRE07200KL vs P0603H2003BGPC |
PRC0603TTC50Y200K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRE07200KL vs PRC0603TTC50Y200K+-0.1% |
PRC0603TTC50Y200K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRE07200KL vs PRC0603TTC50Y200K+-0.05% |
HPTF0603-QC-2003AT | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AT0603BRE07200KL vs HPTF0603-QC-2003AT |
BLU0603A-2003-BT50W | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603BRE07200KL vs BLU0603A-2003-BT50W |
AR03ABDX2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRE07200KL vs AR03ABDX2003 |
NTRH06A2003DTRF | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AT0603BRE07200KL vs NTRH06A2003DTRF |
239044442004L | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AT0603BRE07200KL vs 239044442004L |