There are no models available for this part yet.
Overview of AT0603CRD07267RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603CRD07267RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0603CRD07267RL-ND
|
DigiKey | RES SMD 267 OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now | |
DISTI #
AT0603CRD07267RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 267Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD07267RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 | Buy Now | |
DISTI #
603-AT0603CRD07267RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 267Ohms 0.25% 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0571 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 267 Ohms 0.25% 1/10W 25PPM AEC-Q20 | 0 |
|
$0.1706 / $0.1962 | RFQ |
CAD Models for AT0603CRD07267RL by YAGEO Corporation
Part Data Attributes for AT0603CRD07267RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603CRD07267RL
This table gives cross-reference parts and alternative options found for AT0603CRD07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603CRD07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-2670EST | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603CRD07267RL vs CRT0603-CY-2670EST |
PRC0603TC25267R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603CRD07267RL vs PRC0603TC25267R+/-0.25% |
WF06R2670CTL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AT0603CRD07267RL vs WF06R2670CTL |
RT0603CRD13267RL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603CRD07267RL vs RT0603CRD13267RL |
AR03CTCX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603CRD07267RL vs AR03CTCX2670 |
SF06R2670CTL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD07267RL vs SF06R2670CTL |
SF06R2670CTLA | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD07267RL vs SF06R2670CTLA |
RTW10D0603C2670-RG70 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603CRD07267RL vs RTW10D0603C2670-RG70 |
CRT0603-CY-2670ELF | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AT0603CRD07267RL vs CRT0603-CY-2670ELF |
RTX032670CDP2 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603CRD07267RL vs RTX032670CDP2 |