Part Details for AT0603DRD0711RL by YAGEO Corporation
Overview of AT0603DRD0711RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRD0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603DRD0711RL-ND
|
DigiKey | RES SMD 11 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
AT0603DRD0711RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 11Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0603DRD0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0169 | Buy Now |
DISTI #
603-AT0603DRD0711RL
|
Mouser Electronics | Thin Film Resistors - SMD 11 Ohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11 Ohms 0.5% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.0393 / $0.0479 | RFQ |
Part Details for AT0603DRD0711RL
AT0603DRD0711RL CAD Models
AT0603DRD0711RL Part Data Attributes
|
AT0603DRD0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRD0711RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRD0711RL
This table gives cross-reference parts and alternative options found for AT0603DRD0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRD0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R11R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603DRD0711RL vs SF06R11R0DTLQ |
BLU0603-11R0-DT25W | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD0711RL vs BLU0603-11R0-DT25W |
AS0603E11R0D-T5 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603DRD0711RL vs AS0603E11R0D-T5 |
P0603E11R0DBPT | Fixed Resistor, Thin Film, 0.125W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603DRD0711RL vs P0603E11R0DBPT |
WF06R11R0DALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603DRD0711RL vs WF06R11R0DALQ |
RN73H1JGTD11R0D25 | Fixed Resistor, Metal Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRD0711RL vs RN73H1JGTD11R0D25 |
P0603E11R0DNT | Fixed Resistor, Thin Film, 0.125W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603DRD0711RL vs P0603E11R0DNT |
TP0325D11R0RCE | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRD0711RL vs TP0325D11R0RCE |
BLU0603ER-11R0-DB25 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD0711RL vs BLU0603ER-11R0-DB25 |
RTW10D0603D11R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603DRD0711RL vs RTW10D0603D11R0-RG70 |