Part Details for AT0603DRD07158KL by YAGEO Corporation
Overview of AT0603DRD07158KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRD07158KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603DRD07158KL-ND
|
DigiKey | RES SMD 158K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
AT0603DRD07158KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 158kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0603DRD07158KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now |
DISTI #
603-AT0603DRD07158KL
|
Mouser Electronics | Thin Film Resistors - SMD 158 Kohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 158K Ohms 0.5% 1/10W 25PPM AEC-Q20 | 0 |
|
$0.0408 / $0.0498 | RFQ |
Part Details for AT0603DRD07158KL
AT0603DRD07158KL CAD Models
AT0603DRD07158KL Part Data Attributes
|
AT0603DRD07158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRD07158KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRD07158KL
This table gives cross-reference parts and alternative options found for AT0603DRD07158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRD07158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1583-DB25Q | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD07158KL vs BLU0603P-1583-DB25Q |
BLU0603A-1583-DT25 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD07158KL vs BLU0603A-1583-DT25 |
NTRA06HD1583CTRQYF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603DRD07158KL vs NTRA06HD1583CTRQYF |
BLU0603M-1583-DB25W | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD07158KL vs BLU0603M-1583-DB25W |
AR03DTCX1583N | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AT0603DRD07158KL vs AR03DTCX1583N |
PRC0603TTC25X158K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603DRD07158KL vs PRC0603TTC25X158K+-0.5% |
RN73H1JTTD1583D25 | Fixed Resistor, Metal Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603DRD07158KL vs RN73H1JTTD1583D25 |
RTW10D0603D1583-RG70 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603DRD07158KL vs RTW10D0603D1583-RG70 |
BLU0603P-1583-DT25W | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD07158KL vs BLU0603P-1583-DT25W |
RN73H1JGTD1583D25 | Fixed Resistor, Metal Film, 0.1W, 158000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRD07158KL vs RN73H1JGTD1583D25 |