There are no models available for this part yet.
Overview of AT0603DRD0749R9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603DRD0749R9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2111-1-ND
|
DigiKey | RES SMD 49.9 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.0203 / $0.1000 | Buy Now | |
DISTI #
AT0603DRD0749R9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 49.9Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0603DRD0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now | |
DISTI #
603-AT0603DRD0749R9L
|
Mouser Electronics | Thin Film Resistors - SMD 49.9 Ohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 1473 |
|
$0.0210 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now | ||
DISTI #
AT0603DRD0749R9L
|
TTI | Thin Film Resistors - SMD 49.9 Ohms 0.5% Tol. AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0151 | Buy Now | |
DISTI #
C1S900102162904
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 191 |
|
$0.0270 / $0.0315 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 49.9 Ohms 0.5% 1/10W 25PPM AEC-Q20 | 0 |
|
$0.0408 / $0.0498 | RFQ |
CAD Models for AT0603DRD0749R9L by YAGEO Corporation
Part Data Attributes for AT0603DRD0749R9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603DRD0749R9L
This table gives cross-reference parts and alternative options found for AT0603DRD0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRD0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DKE49R9 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603DRD0749R9L vs RNCH0603DKE49R9 |
RN731JTTD49R9D25 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603DRD0749R9L vs RN731JTTD49R9D25 |
TP0325D49R9R4E | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRD0749R9L vs TP0325D49R9R4E |
BLU0603ER-49R9-DT25Q | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD0749R9L vs BLU0603ER-49R9-DT25Q |
RT0603DRD0749R9L | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603DRD0749R9L vs RT0603DRD0749R9L |
TP0325D49R9RCE | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRD0749R9L vs TP0325D49R9RCE |
CMP060349R90.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603DRD0749R9L vs CMP060349R90.5%25PPM/KKP5 |
BLU0603-49R9-DB25 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD0749R9L vs BLU0603-49R9-DB25 |
TP0325D49R9R5E | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRD0749R9L vs TP0325D49R9R5E |
BLU0603ER-49R9-DT25W | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603DRD0749R9L vs BLU0603ER-49R9-DT25W |
Related Parts for AT0603DRD0749R9L
-
RNCF0603DTE49R9Fixed Resistors
-
C0603X101J3GACAUTOFixed Capacitors
-
IPB017N08N5Power Field-Effect Transistors
-
MCT06030C1003FP500Thin Film Resistors
-
19071-0303Terminals and Terminal Blocks
-
LTC3417AEFESwitching Regulator or Controllers
-
ADG453BRZMultiplexers or Switches
-
AD7689BCPZAnalog to Digital Converters
-
56579-0519Telecom and Datacom Connectors