Part Details for AT0603FRE07196KL by YAGEO Corporation
Overview of AT0603FRE07196KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE07196KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603FRE07196KL-ND
|
DigiKey | RES 196K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
AT0603FRE07196KL
|
Avnet Americas | Resistor Thin Film 0603 196k Ohm ±1% 1/10W ±50ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603FRE07196KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0108 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 196K Ohms 1% 1/10W 50PPM AEC-Q200 | 0 |
|
$0.0310 / $0.0378 | RFQ |
Part Details for AT0603FRE07196KL
AT0603FRE07196KL CAD Models
AT0603FRE07196KL Part Data Attributes
|
AT0603FRE07196KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE07196KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE07196KL
This table gives cross-reference parts and alternative options found for AT0603FRE07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q1963FTL | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07196KL vs SF06Q1963FTL |
BLU0603ER-1963-FT50Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603ER-1963-FT50Q |
RBP06FTS1963 | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRE07196KL vs RBP06FTS1963 |
BLU0603P-1963-FT50Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603P-1963-FT50Q |
BLU0603-1963-FB50Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603-1963-FB50Q |
RTX031963FEP2 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07196KL vs RTX031963FEP2 |
RTX031963FETP | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07196KL vs RTX031963FETP |
BLU0603P-1963-FT50W | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603P-1963-FT50W |
BLU0603P-1963-FB50Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603P-1963-FB50Q |
BLU0603-1963-FT50 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07196KL vs BLU0603-1963-FT50 |