Part Details for AT0603FRE07220KL by YAGEO Corporation
Overview of AT0603FRE07220KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603FRE07220KLTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
WPR8755
|
Rutronik | AT0603 220K 1% 0,1W TK50 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0127 / $0.0137 | Buy Now |
DISTI #
AT0603FRE07220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision (Alt: AT0603FRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 220K Ohms 1% 1/10W 50PPM AEC-Q200 | 0 |
|
$0.0310 / $0.0378 | RFQ |
Part Details for AT0603FRE07220KL
AT0603FRE07220KL CAD Models
AT0603FRE07220KL Part Data Attributes
|
AT0603FRE07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE07220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE07220KL
This table gives cross-reference parts and alternative options found for AT0603FRE07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP2203F50 | Fixed Resistor, Metal Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE07220KL vs RN73R1JTTP2203F50 |
AS0603Q2203F-T5 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603FRE07220KL vs AS0603Q2203F-T5 |
WF06Q2203FTLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07220KL vs WF06Q2203FTLQ |
TC0350F2203T5F | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE07220KL vs TC0350F2203T5F |
RTX032203FETP | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07220KL vs RTX032203FETP |
RTX032203FEP2 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07220KL vs RTX032203FEP2 |
RN73H1JGTD2203F50 | Fixed Resistor, Metal Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE07220KL vs RN73H1JGTD2203F50 |
RTX032203FEP4 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07220KL vs RTX032203FEP4 |
RTX032203FEP3 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07220KL vs RTX032203FEP3 |