Part Details for AT065-2 by NKK Switches
Overview of AT065-2 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT065-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT065-2-ND
|
DigiKey | FRAME PANEL .450" 3.16MM M SER Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
633-AT065-2
|
Mouser Electronics | Switch Hardware BLK PANEL FRAME FOR .45" ROCKER & PADDLE RoHS: Compliant | 0 |
|
$0.3900 / $0.6000 | Order Now |
DISTI #
70364694
|
RS | Accessory,.450 Panel Frame for Rockers and Paddles, Black,1.57 to 3.18mm, Series M | NKK Switches AT065-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$0.4760 | Buy Now |
DISTI #
AT065-2
|
TTI | Switch Hardware BLK PANEL FRAME FOR .45" ROCKER & PADDLE Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5000 / $0.6400 | Buy Now |
Part Details for AT065-2
AT065-2 CAD Models
AT065-2 Part Data Attributes
|
AT065-2
NKK Switches
Buy Now
|
Compare Parts:
AT065-2
NKK Switches
|
Samacsys Manufacturer | NKK Switches |