There are no models available for this part yet.
Overview of AT06GY-2S-N-TPE-M10 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT06GY-2S-N-TPE-M10 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ6857
|
Newark | Cable Assy, 2P Rcpt-Free End, 10M, Connector To Connector:Receptacle To Free End, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT06GY-2S-N-TPE-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$42.1300 | Buy Now | |
DISTI #
889-AT06GY-2S-N-TPE-M10-ND
|
DigiKey | 2 POSITION PLUG SINGLE-ENDED MOL Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$48.5211 / $78.8600 | Buy Now | |
DISTI #
73212762
|
RS | 2 Position Plug Single-Ended Molded, Black TPE, Connector AT06-2S, 10 Meter | Amphenol Sine Systems AT06GY-2S-N-TPE-M10 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1800 / $61.4800 | RFQ | |
DISTI #
AMEAT06GY-2S-N-TPE-M10
|
Heilind Electronics | MOLDD CBL,2P PLUG,10.0M L,BLK SNGL END,AT06--2S GRY CONN | Americas - 0 in Stock |
|
$37.3292 / $55.2498 | Buy Now | |
Onlinecomponents.com | 2 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-2S, 10 Meter Length RoHS: Compliant | 0 |
|
$32.0000 / $56.0600 | Buy Now | ||
DISTI #
AMEAT06GY-2S-N-TPE-M10
|
Interstate Connecting Components | MOLDD CBL,2P PLUG,10.0M L,BLK SNGL END,AT06--2S GRY CONN | 0 |
|
$37.3292 / $55.2498 | Buy Now |
CAD Models for AT06GY-2S-N-TPE-M10 by Amphenol Sine Systems
Part Data Attributes for AT06GY-2S-N-TPE-M10 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|