Part Details for AT06GY-3S-N-TPE-M4 by Amphenol Sine Systems
Overview of AT06GY-3S-N-TPE-M4 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06GY-3S-N-TPE-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6864
|
Newark | Cable Assy, 3P Rcpt-Free End, 4M, Connector To Connector:Receptacle To Free End, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT06GY-3S-N-TPE-M4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$25.1200 / $31.0300 | Buy Now |
DISTI #
889-AT06GY-3S-N-TPE-M4-ND
|
DigiKey | 3 POSITION PLUG SINGLE-ENDED MOL Min Qty: 1 Lead time: 18 Weeks Container: Box |
32 In Stock |
|
$24.8097 / $33.5000 | Buy Now |
DISTI #
73212769
|
RS | 3 Position Plug Single-Ended Molded, Black TPE, Connector AT06-3S, 4 Meter | Amphenol Sine Systems AT06GY-3S-N-TPE-M4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5000 | RFQ |
DISTI #
AMEAT06GY-3S-N-TPE-M4
|
Heilind Electronics | MOLDD CBL,3P PLUG,4.0M L,BLK SNGL END,AT06--3S GRY CONN | Americas - 0 in Stock |
|
$20.0908 / $27.6634 | Buy Now |
|
Onlinecomponents.com | 3 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-3S, 4 Meter Length RoHS: Compliant | 0 |
|
$17.2100 / $28.0700 | Buy Now |
DISTI #
AMEAT06GY-3S-N-TPE-M4
|
Interstate Connecting Components | MOLDD CBL,3P PLUG,4.0M L,BLK SNGL END,AT06--3S GRY CONN | 0 |
|
$20.0908 / $27.6634 | Buy Now |
|
Powell Electronics | 3 Position Plug Single-Ended Molded Cabl Min Qty: 8 | 11 |
|
$1.9000 / $2.6400 | Buy Now |