Part Details for AT0805BRD0711R8L by YAGEO Corporation
Overview of AT0805BRD0711R8L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD0711R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805BRD0711R8L-ND
|
DigiKey | RES SMD 11.8 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
DISTI #
AT0805BRD0711R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 11.8Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0805BRD0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now |
DISTI #
603-AT0805BRD0711R8L
|
Mouser Electronics | Thin Film Resistors - SMD 11.8 Ohms 0.1% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 11.8 Ohms 1% 1/8W 25PPM AEC-Q200 S | 0 |
|
$0.2990 / $0.3438 | RFQ |
Part Details for AT0805BRD0711R8L
AT0805BRD0711R8L CAD Models
AT0805BRD0711R8L Part Data Attributes
|
AT0805BRD0711R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD0711R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD0711R8L
This table gives cross-reference parts and alternative options found for AT0805BRD0711R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD0711R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R11R8BTLQ | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0711R8L vs WF08R11R8BTLQ |
ARG05BTC11R8 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AT0805BRD0711R8L vs ARG05BTC11R8 |
RTX0511R8BDTP | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD0711R8L vs RTX0511R8BDTP |
RTX0511R8BDP3 | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD0711R8L vs RTX0511R8BDP3 |
CRT0805-BY-11R8EST | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805BRD0711R8L vs CRT0805-BY-11R8EST |
RT0805BRD0711R8L | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0711R8L vs RT0805BRD0711R8L |
RT0805WRD0711R8L | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0711R8L vs RT0805WRD0711R8L |
RT0805BRD1311R8L | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0711R8L vs RT0805BRD1311R8L |
SF08R11R8BALQ | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0711R8L vs SF08R11R8BALQ |
RP73F2A11R8BTN | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | AT0805BRD0711R8L vs RP73F2A11R8BTN |