There are no models available for this part yet.
Overview of AT0805BRD0715RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805BRD0715RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0805BRD0715RL-ND
|
DigiKey | RES SMD 15 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1539 | Buy Now | |
DISTI #
AT0805BRD0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now | |
DISTI #
603-AT0805BRD0715RL
|
Mouser Electronics | Thin Film Resistors - SMD 15 Ohms 0.1% Tol. AEC-Q200 RoHS: Compliant | 4705 |
|
$0.1530 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now | ||
DISTI #
AT0805BRD0715RL
|
TTI | Thin Film Resistors - SMD 15 Ohms 0.1% Tol. AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1170 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 15 Ohms 1% 1/8W 25PPM AEC-Q200 SMT | 0 |
|
$0.2999 / $0.3449 | RFQ |
CAD Models for AT0805BRD0715RL by YAGEO Corporation
Part Data Attributes for AT0805BRD0715RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805BRD0715RL
This table gives cross-reference parts and alternative options found for AT0805BRD0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R15R0BTLQ | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0715RL vs SF08R15R0BTLQ |
SF08R15R0BTL | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0715RL vs SF08R15R0BTL |
RN732ALTE15R0B25 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD0715RL vs RN732ALTE15R0B25 |
WF08R15R0BTLQ | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0715RL vs WF08R15R0BTLQ |
SF08R15R0ATLA | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0715RL vs SF08R15R0ATLA |
ARG05BTC0150 | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AT0805BRD0715RL vs ARG05BTC0150 |
RT0805WRD0715RL | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0715RL vs RT0805WRD0715RL |
RN732ATTDD15R0B25 | Fixed Resistor, Thin Film, 0.1W, 15ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0715RL vs RN732ATTDD15R0B25 |
WF08R15R0ATLQ | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0715RL vs WF08R15R0ATLQ |
9T08052A15R0BAPFT | Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0715RL vs 9T08052A15R0BAPFT |
Related Parts for AT0805BRD0715RL
-
GCJ188R72A102KA01DFixed Capacitors
-
B130L-13-FRectifier Diodes
-
LQH43CN101K03LFixed Inductors
-
IPP60R099C6Power Field-Effect Transistors
-
DLW5BTM251SQ2LData Line Filters
-
FDS6680ASmall Signal Field-Effect Transistors
-
A2F200M3F-FGG256IField Programmable Gate Arrays
-
M25P40-VMN3TPBFlash Memories
-
09200100321Assembly Items