Part Details for AT0805BRD0719K1L by YAGEO Corporation
Overview of AT0805BRD0719K1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD0719K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805BRD0719K1L-ND
|
DigiKey | RES SMD 19.1K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1539 | Buy Now |
DISTI #
AT0805BRD0719K1L
|
Avnet Americas | SMD Chip Resistor, 19.1 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD0719K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1238 | Buy Now |
DISTI #
603-AT0805BRD0719K1L
|
Mouser Electronics | Thin Film Resistors - SMD 19.1 Kohms 0.1% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
DISTI #
AT0805BRD0719K1L
|
Avnet Abacus | SMD Chip Resistor, 19.1 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD0719K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 19.1K Ohms 1% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.2881 / $0.3313 | RFQ |
Part Details for AT0805BRD0719K1L
AT0805BRD0719K1L CAD Models
AT0805BRD0719K1L Part Data Attributes
|
AT0805BRD0719K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD0719K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD0719K1L
This table gives cross-reference parts and alternative options found for AT0805BRD0719K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD0719K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080519K10.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD0719K1L vs AMF080519K10.1%25PPM/KNP10 |
RN73H2ATTD1912B25 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0719K1L vs RN73H2ATTD1912B25 |
RN73H2ATTE1912B25 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0719K1L vs RN73H2ATTE1912B25 |
CRT0805-BY-1912EST | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805BRD0719K1L vs CRT0805-BY-1912EST |
SF08R1912BTLA | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0719K1L vs SF08R1912BTLA |
SF08R1912AALQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0719K1L vs SF08R1912AALQ |
RBS10BTP1912 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805BRD0719K1L vs RBS10BTP1912 |
AMF080519K10.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD0719K1L vs AMF080519K10.05%25PPM/KKP20 |
WF08R1912BTLQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0719K1L vs WF08R1912BTLQ |
AMF080519K10.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD0719K1L vs AMF080519K10.1%25PPM/KNP5 |