There are no models available for this part yet.
Overview of AT0805BRD0730R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805BRD0730R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0805BRD0730R1L-ND
|
DigiKey | RES SMD 30.1 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1539 | Buy Now | |
DISTI #
AT0805BRD0730R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 30.1Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0805BRD0730R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now | |
DISTI #
603-AT0805BRD0730R1L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 30.1Ohms 0.1% 2 5PPM 125mW AEC-Q200 RoHS: Compliant | 3461 |
|
$0.1530 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now | ||
DISTI #
AT0805BRD0730R1L
|
TTI | Thin Film Resistors - SMD 0805 30.1Ohms 0.1% 2 5PPM 125mW AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1080 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 30.1 Ohms 1% 1/8W 25PPM AEC-Q200 S | 0 |
|
$0.2999 / $0.3449 | RFQ |
CAD Models for AT0805BRD0730R1L by YAGEO Corporation
Part Data Attributes for AT0805BRD0730R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805BRD0730R1L
This table gives cross-reference parts and alternative options found for AT0805BRD0730R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD0730R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE30R1B25 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0730R1L vs RN73H2ATTE30R1B25 |
RN732ALTED30R1B25 | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD0730R1L vs RN732ALTED30R1B25 |
RTX0530R1BDP4 | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD0730R1L vs RTX0530R1BDP4 |
9T08052A30R1BAPFT | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0730R1L vs 9T08052A30R1BAPFT |
SF08R30R1AALQ | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0730R1L vs SF08R30R1AALQ |
SF08R30R1BTL | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0730R1L vs SF08R30R1BTL |
RTX0530R1BDP2 | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD0730R1L vs RTX0530R1BDP2 |
SF08R30R1ATLA | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD0730R1L vs SF08R30R1ATLA |
RT0805WRD1330R1L | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0730R1L vs RT0805WRD1330R1L |
WF08R30R1BTL | Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AT0805BRD0730R1L vs WF08R30R1BTL |