There are no models available for this part yet.
Overview of AT0805BRE0714KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805BRE0714KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 14K Ohms 1% 1/8W 50PPM AEC-Q200 SM | 0 |
|
$0.1325 / $0.1524 | RFQ |
CAD Models for AT0805BRE0714KL by YAGEO Corporation
Part Data Attributes for AT0805BRE0714KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
14000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805BRE0714KL
This table gives cross-reference parts and alternative options found for AT0805BRE0714KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRE0714KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD1402B50 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRE0714KL vs RN732ALTD1402B50 |
AMF080514K0.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRE0714KL vs AMF080514K0.05%50PPM/KKP20 |
RT0805WRE0714KL | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRE0714KL vs RT0805WRE0714KL |
CRT0805-BZ-1402EST | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805BRE0714KL vs CRT0805-BZ-1402EST |
AMF080514K0.05%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRE0714KL vs AMF080514K0.05%50PPM/KNP5 |
RT0805WRE1314KL | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRE0714KL vs RT0805WRE1314KL |
AMF080514K0.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRE0714KL vs AMF080514K0.1%50PPM/KKP10 |
WF08Q1402ATLQ | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRE0714KL vs WF08Q1402ATLQ |
AS0805Q1402A-T5 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805BRE0714KL vs AS0805Q1402A-T5 |
RN732ALTED1402B50 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRE0714KL vs RN732ALTED1402B50 |